There are no models available for this part yet.
Overview of LTC2925CGN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2925CGN#PBF | Analog Devices | Mult Pwr S Track Cntr w/ Pwr G | |
LTC2925CGN#TRPBF | Analog Devices | Mult Pwr S Track Cntr w/ Pwr G |
CAD Models for LTC2925CGN by Linear Technology
Part Data Attributes for LTC2925CGN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP24,.24
|
Pin Count
|
24
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
15 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC2925CGN
This table gives cross-reference parts and alternative options found for LTC2925CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2925CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2925CGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 | Analog Devices Inc | LTC2925CGN vs LTC2925CGN |
LTC2925CGN#PBF | Multiple Power Supply Tracking Controller with Power Good Timeout | Analog Devices Inc | LTC2925CGN vs LTC2925CGN#PBF |
LTC2925IGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 | Analog Devices Inc | LTC2925CGN vs LTC2925IGN |
LTC2925IGN#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 | Analog Devices Inc | LTC2925CGN vs LTC2925IGN#TR |
LTC2925IGN#PBF | Multiple Power Supply Tracking Controller with Power Good Timeout | Analog Devices Inc | LTC2925CGN vs LTC2925IGN#PBF |
LTC2925CGN#TRPBF | Multiple Power Supply Tracking Controller with Power Good Timeout | Analog Devices Inc | LTC2925CGN vs LTC2925CGN#TRPBF |
LTC2925CGN#TR | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2925CGN vs LTC2925CGN#TR |
LTC2925IGN#TRPBF | Multiple Power Supply Tracking Controller with Power Good Timeout | Analog Devices Inc | LTC2925CGN vs LTC2925IGN#TRPBF |
LTC2925IGN#TRPBF | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2925CGN vs LTC2925IGN#TRPBF |
LTC2925IGN#TR | LTC2925 - Multiple Power Supply Tracking Controller with Power Good Timeout; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2925CGN vs LTC2925IGN#TR |