Part Details for LTC2927CDDB#TRMPBF by Analog Devices Inc
Overview of LTC2927CDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2927CDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2927CDDB#TRMPBFCT-ND
|
DigiKey | IC POWER SUPPLY CONTROLLER 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5791 / $5.1400 | Buy Now |
DISTI #
584-C2927CDDBTRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC 1x Pwr S Track Cntr RoHS: Compliant | 223 |
|
$2.5700 / $5.1300 | Buy Now |
DISTI #
V72:2272_06464678
|
Arrow Electronics | Controller 2.9V to 5.5V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 400 |
|
$2.4630 / $5.0570 | Buy Now |
|
Analog Devices Inc | 1x Pwr S Track Cntr Min Qty: 1 Package Multiple: 500 | 3000 |
|
$2.5791 / $5.1400 | Buy Now |
|
Rochester Electronics | LTC2927 - Single Power Supply Tracking Controller RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$2.3800 / $2.8000 | Buy Now |
DISTI #
LTC2927CDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4800 / $2.6400 | Buy Now |
Part Details for LTC2927CDDB#TRMPBF
LTC2927CDDB#TRMPBF CAD Models
LTC2927CDDB#TRMPBF Part Data Attributes
|
LTC2927CDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2927CDDB#TRMPBF
Analog Devices Inc
Single Power Supply Tracking Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2927CDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2927CDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2927CDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2927IDDB | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2927CDDB#TRMPBF vs LTC2927IDDB |
LTC2927IDDB#TRPBF | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927IDDB#TRPBF |
LTC2927CDDB#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2927CDDB#TRMPBF vs LTC2927CDDB#TRM |
LTC2927IDDB#PBF | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927IDDB#PBF |
LTC2927IDDB | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927IDDB |
LTC2927CDDB#PBF | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927CDDB#PBF |
LTC2927IDDB#TR | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927IDDB#TR |
LTC2927CDDB#TRPBF | Single Power Supply Tracking Controller | Analog Devices Inc | LTC2927CDDB#TRMPBF vs LTC2927CDDB#TRPBF |
LTC2927CDDB | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927CDDB |
LTC2927CDDB#TRM | LTC2927 - Single Power Supply Tracking Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2927CDDB#TRMPBF vs LTC2927CDDB#TRM |