Part Details for LTC2928IG by Analog Devices Inc
Overview of LTC2928IG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2928IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968055
|
Arrow Electronics | Processor Supervisor 5V 4 36-Pin SSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1336 | Americas - 152 |
|
$25.6300 / $56.9500 | Buy Now |
Part Details for LTC2928IG
LTC2928IG CAD Models
LTC2928IG Part Data Attributes:
|
LTC2928IG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2928IG
Analog Devices Inc
Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC2928IG
This table gives cross-reference parts and alternative options found for LTC2928IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2928IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2928CG | Power Supply Management Circuit, Adjustable, 4 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC2928IG vs LTC2928CG |
LTC2928CG#PBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2928IG vs LTC2928CG#PBF |
LTC2928CG#TRPBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2928IG vs LTC2928CG#TRPBF |
LTC2928IG | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928IG vs LTC2928IG |
LTC2928IG#TR | Power Supply Management Circuit, Adjustable, 4 Channel, PDSO36 | Analog Devices Inc | LTC2928IG vs LTC2928IG#TR |
LTC2928IG#TRPBF | LTC2928 - Multichannel Power Supply Sequencer and Supervisor; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2928IG vs LTC2928IG#TRPBF |
LTC2928CG#TR | Power Supply Management Circuit, Adjustable, 4 Channel, PDSO36 | Analog Devices Inc | LTC2928IG vs LTC2928CG#TR |