Part Details for LTC2934ITS8-2#TRPBF by Linear Technology
Overview of LTC2934ITS8-2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2934ITS8-2#TRPBF
LTC2934ITS8-2#TRPBF CAD Models
LTC2934ITS8-2#TRPBF Part Data Attributes:
|
LTC2934ITS8-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2934ITS8-2#TRPBF
Linear Technology
LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:Y;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2934ITS8-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2934ITS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2934ITS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2934ITS8-2#PBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934ITS8-2#TRPBF vs LTC2934ITS8-2#PBF |
LTC2934CTS8-2#TRPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934ITS8-2#TRPBF vs LTC2934CTS8-2#TRPBF |
LTC2934ITS8-2#TRMPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934ITS8-2#TRPBF vs LTC2934ITS8-2#TRMPBF |
LTC2934CTS8-2#TRPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934ITS8-2#TRPBF vs LTC2934CTS8-2#TRPBF |
LTC2934ITS8-2#PBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2934ITS8-2#TRPBF vs LTC2934ITS8-2#PBF |
LTC2934CTS8-2#PBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934ITS8-2#TRPBF vs LTC2934CTS8-2#PBF |