Part Details for LTC2942CDCB#TRPBF by Linear Technology
Overview of LTC2942CDCB#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2942CDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FUEL/GAS GAUGE LI-ION 6DFN | 30160 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for LTC2942CDCB#TRPBF
LTC2942CDCB#TRPBF CAD Models
LTC2942CDCB#TRPBF Part Data Attributes
|
LTC2942CDCB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2942CDCB#TRPBF
Linear Technology
LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2942CDCB#TRPBF
This table gives cross-reference parts and alternative options found for LTC2942CDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2942CDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2942IDCB#TRPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942CDCB#TRPBF vs LTC2942IDCB#TRPBF |
LTC2942IDCB#TRMPBF | LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2942CDCB#TRPBF vs LTC2942IDCB#TRMPBF |
LTC2942IDCB#TRMPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942CDCB#TRPBF vs LTC2942IDCB#TRMPBF |
LTC2942CDCB#TRMPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942CDCB#TRPBF vs LTC2942CDCB#TRMPBF |
LTC2942IDCB#TRPBF | LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2942CDCB#TRPBF vs LTC2942IDCB#TRPBF |
LTC2942CDCB#TRPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942CDCB#TRPBF vs LTC2942CDCB#TRPBF |