-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery Gas Gauge with Temperature, Voltage Measurement
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2942IDCB#TRPBFCT-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4638 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
584-LTC2942IDCBTRPBF
|
Mouser Electronics | Battery Management Battery Gas Gauge with Temperature, Voltage Measurement RoHS: Compliant | 2451 |
|
$2.9200 / $5.8300 | Buy Now |
|
Analog Devices Inc | Bat Gas Gauge w/ Temp, V Measu Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9284 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2942IDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2942IDCB#TRPBF
Analog Devices Inc
Battery Gas Gauge with Temperature, Voltage Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC2942IDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2942IDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2942IDCB#TRMPBF | LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2942IDCB#TRPBF vs LTC2942IDCB#TRMPBF |
LTC2942CDCB#TRPBF | LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2942IDCB#TRPBF vs LTC2942CDCB#TRPBF |
LTC2942IDCB#TRMPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942IDCB#TRPBF vs LTC2942IDCB#TRMPBF |
LTC2942CDCB#TRMPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942IDCB#TRPBF vs LTC2942CDCB#TRMPBF |
LTC2942IDCB#TRPBF | LTC2942 - Battery Gas Gauge with Temperature, Voltage Measurement; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2942IDCB#TRPBF vs LTC2942IDCB#TRPBF |
LTC2942CDCB#TRPBF | Battery Gas Gauge with Temperature, Voltage Measurement | Analog Devices Inc | LTC2942IDCB#TRPBF vs LTC2942CDCB#TRPBF |