LTC2952CF#PBF
Description: Pushbutton PowerPath Controller with Supervisor

Overview of LTC2952CF#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2952CF#PBF Analog Devices Pushbutton PwrPath Cntr w/ Sup
LTC2952CF#TRPBF Analog Devices Pushbutton PwrPath Cntr w/ Sup

Price & Stock for LTC2952CF#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6706
Newark Pushbutton Controller, 28V, Tssop, Ic Type:Pushbutton Controller, Supply Voltage Min:2.7V, Supply Voltage Max:28V, Supply Current:65µa, Ic Case/Package:Tssop, No. Of Pins:20Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2952CF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 43
  • 1 $8.5100
  • 10 $7.6900
  • 25 $7.4900
  • 50 $6.9300
  • 148 $6.3600
  • 296 $6.2200
  • 518 $6.0700
$6.0700 / $8.5100 Buy Now
DISTI # LTC2952CF#PBF-ND
DigiKey IC PB ON/OFF CONTROLLER 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1394
In Stock
  • 1 $10.2200
  • 10 $7.1130
  • 25 $6.3112
  • 100 $5.4149
  • 250 $4.9806
  • 500 $4.7161
  • 1,000 $4.4965
$4.4965 / $10.2200 Buy Now
DISTI # 584-LTC2952CF#PBF
Mouser Electronics Power Management Specialized - PMIC Pushbutton PwrPath Cntr w/ Sup RoHS: Compliant 269
  • 1 $9.7000
  • 10 $7.1200
  • 25 $6.3200
  • 74 $4.9800
  • 296 $4.7100
  • 518 $4.4900
$4.4900 / $9.7000 Buy Now
Analog Devices Inc Pushbutton PwrPath Cntr w/ Sup Package Multiple: 74 1019
  • 1 $10.2200
  • 10 $7.1130
  • 25 $6.3112
  • 100 $5.4149
  • 250 $4.9806
  • 500 $4.7161
  • 1,000 $4.4965
$4.4965 / $10.2200 Buy Now
DISTI # LTC2952CF#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 0
  • 74 $5.3100
  • 100 $5.0200
  • 500 $4.8800
  • 1,000 $4.7500
  • 5,000 $4.5700
$4.5700 / $5.3100 Buy Now

CAD Models for LTC2952CF#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2952CF#PBF by Analog Devices Inc

LTC2952CF#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Pin Count
20
Manufacturer Package Code
05-08-1650 (F20)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LTC2952CF#PBF
    Analog Devices Inc
    Pushbutton PowerPath Controller with Supervisor
    VS

Alternate Parts for LTC2952CF#PBF

This table gives cross-reference parts and alternative options found for LTC2952CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2952CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2952IF#TRPBF Pushbutton PowerPath Controller with Supervisor Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#TRPBF
LTC2952IF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF
LTC2952IF#PBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF#PBF
LTC2952CF#TR Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20 Analog Devices Inc LTC2952CF#PBF vs LTC2952CF#TR
LTC2952IF#TR Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20 Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#TR
LTC2952CF#TR LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF#TR
LTC2952CF#TRPBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF#TRPBF
LTC2952CF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF
LTC2952IF#TRPBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF#TRPBF
LTC2952IF#PBF Pushbutton PowerPath Controller with Supervisor Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#PBF
Part Number Description Manufacturer Compare
LTC2952CF#TR Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20 Analog Devices Inc LTC2952CF#PBF vs LTC2952CF#TR
LTC2952CF#TR LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF#TR
LTC2952IF#PBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF#PBF
LTC2952IF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF
LTC2952IF#TR Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20 Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#TR
LTC2952IF#TRPBF Pushbutton PowerPath Controller with Supervisor Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#TRPBF
LTC2952IF#PBF Pushbutton PowerPath Controller with Supervisor Analog Devices Inc LTC2952CF#PBF vs LTC2952IF#PBF
LTC2952CF#TRPBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF#TRPBF
LTC2952IF#TRPBF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C Linear Technology LTC2952CF#PBF vs LTC2952IF#TRPBF
LTC2952CF LTC2952 - Pushbutton PowerPath Controller with Supervisor; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C Linear Technology LTC2952CF#PBF vs LTC2952CF

Related Parts for LTC2952CF#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2952CF#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2952CF#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2952CF#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2952CF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2952CF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2952CF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2952CF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2952CF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2952CF#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: