-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton On/Off Controller with Automatic Turn-On
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6723
|
Newark | Pushbutton Controller, 36V, Tsot-23, Supply Voltage Min:1.5V, Supply Voltage Max:36V, Supply Current:1.2Μa, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC2955ITS8-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 492 |
|
$5.1100 / $7.1400 | Buy Now |
DISTI #
505-LTC2955ITS8-2#TRMPBFCT-ND
|
DigiKey | IC CTLR ON/OFF PUSHBUTT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1881 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-C2955ITS8-2TMPF
|
Mouser Electronics | Supervisory Circuits Pushbutton On/Off Controller with Automatic Turn-On RoHS: Compliant | 8846 |
|
$3.8200 / $5.3800 | Buy Now |
|
Analog Devices Inc | Pushbutton On/Off Cntr w/ Auto Min Qty: 1 Package Multiple: 500 | 2377 |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
4027769RL
|
element14 Asia-Pacific | PUSHBUTTON CONTROLLER, 36V, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 364 |
|
$4.0731 / $5.6436 | Buy Now |
DISTI #
4027769
|
element14 Asia-Pacific | PUSHBUTTON CONTROLLER, 36V, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 364 |
|
$4.0731 / $6.0986 | Buy Now |
DISTI #
4027769
|
Farnell | PUSHBUTTON CONTROLLER, 36V, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 364 |
|
$3.8088 / $5.5072 | Buy Now |
DISTI #
4027769RL
|
Farnell | PUSHBUTTON CONTROLLER, 36V, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 364 |
|
$3.8088 / $5.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2955ITS8-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2955ITS8-2#TRMPBF
Analog Devices Inc
Pushbutton On/Off Controller with Automatic Turn-On
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |