Part Details for LTC2955ITS8-2#TRPBF by Analog Devices Inc
Overview of LTC2955ITS8-2#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LTC2955ITS8-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2955ITS8-2#TRPBFCT-ND
|
DigiKey | IC PB ON/OFF CTRLR TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7345 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-C2955ITS8-2TRPBF
|
Mouser Electronics | Supervisory Circuits Pushbutton On/Off Controller with Automatic Turn-On RoHS: Compliant | 2340 |
|
$3.8500 / $7.0600 | Buy Now |
|
Analog Devices Inc | Pushbutton On/Off Cntr w/ Auto Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.7552 / $6.8700 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.5V~36V TSOT-23-8 Monitors & Reset Circuits ROHS | 120 |
|
$3.1921 / $4.6148 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-8 PMIC - Supervisors RoHS Purchase Online, Ship Immediately | 144 |
|
$2.9315 / $4.2381 | Buy Now |
Part Details for LTC2955ITS8-2#TRPBF
LTC2955ITS8-2#TRPBF CAD Models
LTC2955ITS8-2#TRPBF Part Data Attributes
|
LTC2955ITS8-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2955ITS8-2#TRPBF
Analog Devices Inc
Pushbutton On/Off Controller with Automatic Turn-On
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |