Part Details for LTC2963CUDC-1#TRPBF by Analog Devices Inc
Overview of LTC2963CUDC-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC2963CUDC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2963CUDC-1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20QFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2642 | Buy Now |
DISTI #
584-LTC2963CUDC1TRPB
|
Mouser Electronics | Supervisory Circuits 0.5 Accurate Quad Configurable Supervisor RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Analog Devices Inc | ±0.5 Quad Supervisor w/ WD Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3900 / $3.3000 | Buy Now |
DISTI #
LTC2963CUDC1TPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1400 / $3.2600 | Buy Now |
Part Details for LTC2963CUDC-1#TRPBF
LTC2963CUDC-1#TRPBF CAD Models
LTC2963CUDC-1#TRPBF Part Data Attributes
|
LTC2963CUDC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2963CUDC-1#TRPBF
Analog Devices Inc
±0.5% Accurate Quad Configurable Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1752 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-02 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2963CUDC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2963CUDC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2963CUDC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2963IUDC-1#PBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963CUDC-1#TRPBF vs LTC2963IUDC-1#PBF |
LTC2963HUDC-1#TRPBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963CUDC-1#TRPBF vs LTC2963HUDC-1#TRPBF |
LTC2963CUDC-1#PBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963CUDC-1#TRPBF vs LTC2963CUDC-1#PBF |
LTC2963IUDC-1#TRPBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963CUDC-1#TRPBF vs LTC2963IUDC-1#TRPBF |
LTC2963HUDC-1#PBF | ±0.5% Accurate Quad Configurable Supervisor | Analog Devices Inc | LTC2963CUDC-1#TRPBF vs LTC2963HUDC-1#PBF |