Part Details for LTC2972CUJF#TRPBF by Analog Devices Inc
Overview of LTC2972CUJF#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC2972CUJF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2972CUJF#TRPBF-ND
|
DigiKey | 2-CHANNEL PMBUS POWER SYSTEM MAN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7226 | Buy Now |
DISTI #
584-LTC2972CUJFTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 2-Ch PMBus Pwr S Manager Featuring Progm RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
Analog Devices Inc | 2-Ch PMBus Pwr S Manager Featu Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.2000 / $7.3900 | Buy Now |
Part Details for LTC2972CUJF#TRPBF
LTC2972CUJF#TRPBF CAD Models
LTC2972CUJF#TRPBF Part Data Attributes:
|
LTC2972CUJF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2972CUJF#TRPBF
Analog Devices Inc
2-Channel PMBus Power System Manager Featuring Programmable Power Good Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1501 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATED WITH 3.3V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N44 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |