Part Details for LTC2979IY#PBF by Analog Devices Inc
Overview of LTC2979IY#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC2979IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2979IY#PBF-ND
|
DigiKey | 16-CHANNEL PMBUS LOW-VOLTAGE POW Min Qty: 1 Lead time: 10 Weeks Container: Tray |
280 In Stock |
|
$21.8248 / $23.9300 | Buy Now |
DISTI #
584-LTC2979IYPBF
|
Mouser Electronics | Power Management Specialized - PMIC 16-Ch PMBus L-V Pwr S Manager RoHS: Compliant | 0 |
|
$25.5600 | Order Now |
|
Analog Devices Inc | 16-Ch PMBus L-V Pwr S Manager Min Qty: 1 Package Multiple: 168 | 224 |
|
$17.4600 / $23.9300 | Buy Now |
Part Details for LTC2979IY#PBF
LTC2979IY#PBF CAD Models
LTC2979IY#PBF Part Data Attributes
|
LTC2979IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2979IY#PBF
Analog Devices Inc
16-Channel PMBus Low-Voltage Power System Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1967 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |