Part Details for LTC2983CLX#PBF by Linear Technology
Overview of LTC2983CLX#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2983CLX#PBF
LTC2983CLX#PBF CAD Models
LTC2983CLX#PBF Part Data Attributes:
|
LTC2983CLX#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2983CLX#PBF
Linear Technology
LTC2983 - Multi-Sensor High Accuracy Digital Temperature Measurement System; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | LX | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 7 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Number of Terminals | 48 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |