Part Details for LTC2992CDE-1#PBF by Analog Devices Inc
Overview of LTC2992CDE-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC2992CDE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2992CDE-1#PBF-ND
|
DigiKey | IC PWR MONITOR DUAL WIDE 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$6.2721 / $11.0600 | Buy Now |
DISTI #
584-LTC2992CDE-1PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 2x Wide Rng Pwr Mon RoHS: Compliant | 0 |
|
$6.2700 / $11.0600 | Order Now |
|
Analog Devices Inc | 2x Wide Rng Pwr Mon Min Qty: 1 Package Multiple: 91 | 2379 |
|
$4.6000 / $11.0600 | Buy Now |
|
Rochester Electronics | LTC2992 - Dual Wide Range Power Monitor (with inverted SDAO) RoHS: Compliant Status: Active Min Qty: 1 | 364 |
|
$5.7000 / $6.7100 | Buy Now |
Part Details for LTC2992CDE-1#PBF
LTC2992CDE-1#PBF CAD Models
LTC2992CDE-1#PBF Part Data Attributes:
|
LTC2992CDE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2992CDE-1#PBF
Analog Devices Inc
Dual Wide Range Power Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |