LTC2992CMS#TRPBF
Description: Dual Wide Range Power Monitor

Overview of LTC2992CMS#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2992CMS#TRPBF Analog Devices 2x Wide Rng Pwr Mon
LTC2992CMS-1#TRPBF Analog Devices 2x Wide Rng Pwr Mon
LTC2992CMS#PBF Analog Devices 2x Wide Rng Pwr Mon

Price & Stock for LTC2992CMS#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2992CMS#TRPBF-ND
DigiKey IC PWR MONITOR DUAL WIDE 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.7500
$5.7500 Buy Now
DISTI # 584-LTC2992CMSTRPBF
Mouser Electronics Current & Power Monitors & Regulators 2x Wide Rng Pwr Mon RoHS: Compliant 0
  • 2,500 $6.2000
$6.2000 Order Now
Analog Devices Inc 2x Wide Rng Pwr Mon Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.5500
  • 1,000 $4.6000
  • 2,500 $5.7500
$4.6000 / $6.5500 Buy Now
DISTI # LTC2992CMSTRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.1700
  • 5,000 $5.9400
$5.9400 / $6.1700 Buy Now

CAD Models for LTC2992CMS#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2992CMS#TRPBF by Analog Devices Inc

LTC2992CMS#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1669
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
1.6 mA
Supply Voltage-Max (Vsup)
100 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
48 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2992CMS#TRPBF
    Analog Devices Inc
    Dual Wide Range Power Monitor
    VS

Related Parts for LTC2992CMS#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2992CMS#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2992CMS#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2992CMS#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2992CMS#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2992CMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2992CMS#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2992CMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2992CMS#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2992CMS#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: