Part Details for LTC2992IMS-1#PBF by Linear Technology
Overview of LTC2992IMS-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC2992IMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2992 - Dual Wide Range Power Monitor RoHS: Compliant Status: Active Min Qty: 1 | 1256 |
|
$6.5600 / $7.7100 | Buy Now |
Part Details for LTC2992IMS-1#PBF
LTC2992IMS-1#PBF CAD Models
LTC2992IMS-1#PBF Part Data Attributes:
|
LTC2992IMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2992IMS-1#PBF
Linear Technology
LTC2992 - Dual Wide Range Power Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-10 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |