-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote/Internal Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2761
|
Newark | Temp Sensor, -40 To 125Deg C, Dfn-Ep-6, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Dfn-Ep, No. Of Pins:6Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices LTC2997HDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$4.5000 / $6.4600 | Buy Now |
DISTI #
505-LTC2997HDCB#TRMPBFCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2734 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
584-C2997HDCBTRMPBF
|
Mouser Electronics | Board Mount Temperature Sensors Remote/Internal Temperature Sensor RoHS: Compliant | 7617 |
|
$3.1100 / $6.2100 | Buy Now |
|
Analog Devices Inc | Remote/Int Temp Sensor Min Qty: 1 Package Multiple: 500 | 1057 |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
LTC2997HDCBTRMP
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.0700 | Buy Now |
DISTI #
4030025RL
|
element14 Asia-Pacific | TEMP SENSOR, -40 TO 125DEG C, DFN-EP-6 RoHS: Compliant Min Qty: 10 Container: Reel | 480 |
|
$3.3468 / $5.9828 | Buy Now |
DISTI #
4030025
|
element14 Asia-Pacific | TEMP SENSOR, -40 TO 125DEG C, DFN-EP-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 480 |
|
$3.3468 / $6.9009 | Buy Now |
DISTI #
4030025RL
|
Farnell | TEMP SENSOR, -40 TO 125DEG C, DFN-EP-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 480 |
|
$3.0835 / $5.5152 | Buy Now |
DISTI #
4030025
|
Farnell | TEMP SENSOR, -40 TO 125DEG C, DFN-EP-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 480 |
|
$3.0835 / $6.1419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2997HDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2997HDCB#TRMPBF
Analog Devices Inc
Remote/Internal Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, M0-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |