Part Details for LTC3026EMSE-1#PBF by Analog Devices Inc
Overview of LTC3026EMSE-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3026EMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2773
|
Newark | Ldo, Adj, 1.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LTC3026EMSE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$4.3300 / $6.6500 | Buy Now |
DISTI #
LTC3026EMSE-1#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC3026EMSE-1PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 286 |
|
$3.6200 / $6.3900 | Buy Now |
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Min Qty: 1 Package Multiple: 50 | 6121 |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
35213058
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 6000 |
|
$3.1400 | Buy Now |
DISTI #
66052087
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 444 |
|
$3.1580 / $4.5120 | Buy Now |
DISTI #
LTC3026EMSE-1PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
DISTI #
4028891
|
element14 Asia-Pacific | LDO, ADJ, 1.5A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 230 |
|
$3.8486 / $6.7812 | Buy Now |
DISTI #
4028891
|
Farnell | LDO, ADJ, 1.5A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 230 |
|
$3.5908 / $6.2902 | Buy Now |
Part Details for LTC3026EMSE-1#PBF
LTC3026EMSE-1#PBF CAD Models
LTC3026EMSE-1#PBF Part Data Attributes:
|
LTC3026EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026EMSE-1#PBF
Analog Devices Inc
1.5A Low Input Voltage VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |