Part Details for LTC3035EDDB#TRM by Analog Devices Inc
Overview of LTC3035EDDB#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3035EDDB#TRM
LTC3035EDDB#TRM CAD Models
LTC3035EDDB#TRM Part Data Attributes
|
LTC3035EDDB#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3035EDDB#TRM
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3035EDDB#TRM
This table gives cross-reference parts and alternative options found for LTC3035EDDB#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3035EDDB#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3035EDDB#TRMPBF | 300mA VLDO Linear Regulator with Charge Pump Bias Generator | Analog Devices Inc | LTC3035EDDB#TRM vs LTC3035EDDB#TRMPBF |
LTC3035EDDB#TRMPBF | LTC3035 - 300mA VLDO Linear Regulator with Charge Pump Bias Generator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3035EDDB#TRM vs LTC3035EDDB#TRMPBF |
LTC3035EDDB#TRM | LTC3035 - 300mA VLDO Linear Regulator with Charge Pump Bias Generator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3035EDDB#TRM vs LTC3035EDDB#TRM |