Part Details for LTC3035EDDB#TRMPBF by Analog Devices Inc
Overview of LTC3035EDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3035EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2776
|
Newark | Ldo, Adj, 0.3A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:3.6V, Polarity:-, Output Current Max:300Ma Rohs Compliant: Yes |Analog Devices LTC3035EDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 538 |
|
$3.1500 / $4.5100 | Buy Now |
DISTI #
LTC3035EDDB#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 300MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4101 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
584-C3035EDDBTRMPBF
|
Mouser Electronics | LDO Voltage Regulators 300mA VLDO Lin Reg w/ Ch Pump Bias Gen RoHS: Compliant | 1262 |
|
$2.1700 / $4.3400 | Buy Now |
|
Analog Devices Inc | 300mA VLDO Lin Reg w/ Ch Pump Min Qty: 1 Package Multiple: 500 | 1821 |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
LTC3035EDDBTRMPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.4÷3.6V, 0.3A, DFN8, SMD Min Qty: 1 | 0 |
|
$2.5200 / $3.5300 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 0.3A 8DFN | 1821 |
|
RFQ | |
DISTI #
4028895
|
element14 Asia-Pacific | LDO, ADJ, 0.3A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 538 |
|
$2.2310 / $4.5575 | Buy Now |
DISTI #
4028895RL
|
element14 Asia-Pacific | LDO, ADJ, 0.3A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 538 |
|
$2.2310 / $3.3612 | Buy Now |
DISTI #
4028895
|
Farnell | LDO, ADJ, 0.3A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 538 |
|
$2.2478 / $4.2459 | Buy Now |
DISTI #
4028895RL
|
Farnell | LDO, ADJ, 0.3A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 538 |
|
$2.2478 / $3.1220 | Buy Now |
Part Details for LTC3035EDDB#TRMPBF
LTC3035EDDB#TRMPBF CAD Models
LTC3035EDDB#TRMPBF Part Data Attributes
|
LTC3035EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3035EDDB#TRMPBF
Analog Devices Inc
300mA VLDO Linear Regulator with Charge Pump Bias Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3035EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3035EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3035EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3035EDDB#TRM | LTC3035 - 300mA VLDO Linear Regulator with Charge Pump Bias Generator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3035EDDB#TRMPBF vs LTC3035EDDB#TRM |
LTC3035EDDB#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, PDSO8 | Analog Devices Inc | LTC3035EDDB#TRMPBF vs LTC3035EDDB#TRM |