Part Details for LTC3108EDE#PBF by Linear Technology
Overview of LTC3108EDE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3108EDE#PBF
LTC3108EDE#PBF CAD Models
LTC3108EDE#PBF Part Data Attributes
|
LTC3108EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3108EDE#PBF
Linear Technology
LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5, 4.1, 3.3 AND 2.35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3108EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3108EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108EDE#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EDE#PBF vs LTC3108EDE#TRPBF |
LTC3108EDE#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EDE#PBF vs LTC3108EDE#PBF |
LTC3108IDE#PBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EDE#PBF vs LTC3108IDE#PBF |
LTC3108IDE#TRPBF | LTC3108 - Ultralow Voltage Step-Up Converter and Power Manager; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EDE#PBF vs LTC3108IDE#TRPBF |