Part Details for LTC3108EGN-1#PBF by Linear Technology
Overview of LTC3108EGN-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3108EGN-1#PBF
LTC3108EGN-1#PBF CAD Models
LTC3108EGN-1#PBF Part Data Attributes:
|
LTC3108EGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3108EGN-1#PBF
Linear Technology
LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 0.5 V | |
Input Voltage-Min | 0.05 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3108EGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC3108EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108IGN-1#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#PBF vs LTC3108IGN-1#PBF |
LTC3108IGN-1#TRPBF | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN-1#PBF vs LTC3108IGN-1#TRPBF |
LTC3108EGN-1#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#PBF vs LTC3108EGN-1#TRPBF |
LTC3108IGN-1#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#PBF vs LTC3108IGN-1#TRPBF |