Part Details for LTC3114IDHC-1#WTRPBF by Analog Devices Inc
Overview of LTC3114IDHC-1#WTRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3114IDHC-1#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2803
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1.2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.2V, Input Voltage Max:40V, Output Current:1A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3114IDHC-1#WTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.4300 / $12.5100 | Buy Now |
DISTI #
161-LTC3114IDHC-1#WTRPBFTR-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 1A 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9940 | Buy Now |
DISTI #
584-TC3114IDHC1WTRPB
|
Mouser Electronics | Switching Voltage Regulators 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current RoHS: Compliant | 0 |
|
$7.1900 | Order Now |
|
Analog Devices Inc | 40V, 1A Sync Buck-Boost DC/DC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.4100 / $8.5600 | Buy Now |
DISTI #
79360758
|
Verical | Conv DC-DC 2.2V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.7286 | Buy Now |
DISTI #
LTC3114I1WTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9900 / $7.2600 | Buy Now |
DISTI #
4025207RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK-BOOST, 1.2MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.9185 / $12.2322 | Buy Now |
DISTI #
4025207
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK-BOOST, 1.2MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.9185 / $13.6209 | Buy Now |
DISTI #
4025207
|
Farnell | DC/DC CONV, SYNC BUCK-BOOST, 1.2MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.1312 / $13.0823 | Buy Now |
DISTI #
4025207RL
|
Farnell | DC/DC CONV, SYNC BUCK-BOOST, 1.2MHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.1312 / $11.4376 | Buy Now |
Part Details for LTC3114IDHC-1#WTRPBF
LTC3114IDHC-1#WTRPBF CAD Models
LTC3114IDHC-1#WTRPBF Part Data Attributes:
|
LTC3114IDHC-1#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3114IDHC-1#WTRPBF
Analog Devices Inc
40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3114IDHC-1#WTRPBF
This table gives cross-reference parts and alternative options found for LTC3114IDHC-1#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3114IDHC-1#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3114HDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114HDHC-1#PBF |
LTC3114EDHC-1#WPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114EDHC-1#WPBF |
LTC3114IDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114IDHC-1#PBF |
LTC3114EDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114EDHC-1#PBF |
LTC3114IDHC-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114IDHC-1#TRPBF |
LTC3114IDHC-1#WPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114IDHC-1#WPBF |
LTC3114MPDHC-1#PBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114MPDHC-1#PBF |
LTC3114EDHC-1#TRPBF | 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current | Analog Devices Inc | LTC3114IDHC-1#WTRPBF vs LTC3114EDHC-1#TRPBF |