Part Details for LTC3200EMS8#TRPBF by Analog Devices Inc
Overview of LTC3200EMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3200EMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3200EMS8#TRPBFCT-ND
|
DigiKey | IC REG CHRG PUMP ADJ 100MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8728 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
584-LTC3200EMS8TRPBF
|
Mouser Electronics | Switching Voltage Regulators Low Noise, Regulated Charge Pump DC/DC Converters RoHS: Compliant | 2400 |
|
$3.0700 / $6.1200 | Buy Now |
|
Analog Devices Inc | L N, Reg Ch Pump DC/DC Convs Min Qty: 1 Package Multiple: 2500 | 1746 |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
LTC3200EMS8TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9600 / $3.0700 | Buy Now |
Part Details for LTC3200EMS8#TRPBF
LTC3200EMS8#TRPBF CAD Models
LTC3200EMS8#TRPBF Part Data Attributes:
|
LTC3200EMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3200EMS8#TRPBF
Analog Devices Inc
Low Noise, Regulated Charge Pump DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3200EMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC3200EMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3200EMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3200EMS8#TRPBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200EMS8#TRPBF vs LTC3200EMS8#TRPBF |
LTC3200EMS8#PBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200EMS8#TRPBF vs LTC3200EMS8#PBF |
LTC3200EMS8#TR | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC3200EMS8#TRPBF vs LTC3200EMS8#TR |
LTC3200EMS8#PBF | Low Noise, Regulated Charge Pump DC/DC Converters | Analog Devices Inc | LTC3200EMS8#TRPBF vs LTC3200EMS8#PBF |
LTC3200EMS8 | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200EMS8#TRPBF vs LTC3200EMS8 |