Part Details for LTC3315AIV#TRPBF by Analog Devices Inc
Overview of LTC3315AIV#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3315AIV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3315AIV#TRPBFCT-ND
|
DigiKey | IC REG BUCK 0.5V 2A DL 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5364 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-LTC3315AIV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual 5V, 2A Synchronous Step-Down DC/DCs in Tiny LQFN and WLCSP RoHS: Compliant | 233 |
|
$3.2700 / $6.1200 | Buy Now |
DISTI #
V72:2272_23256224
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 5.5V 2A/2A 12-Pin LQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 695 |
|
$3.1290 / $3.5670 | Buy Now |
|
Analog Devices Inc | 6A, Low Vltg Synch Step-Down B Min Qty: 1 Package Multiple: 2500 | 1073 |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
65552330
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 5.5V 2A/2A 12-Pin LQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 695 |
|
$3.1290 / $3.5670 | Buy Now |
DISTI #
LTC3315AIVTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1500 / $3.2700 | Buy Now |
Part Details for LTC3315AIV#TRPBF
LTC3315AIV#TRPBF CAD Models
LTC3315AIV#TRPBF Part Data Attributes:
|
LTC3315AIV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3315AIV#TRPBF
Analog Devices Inc
Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N12 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3315AIV#TRPBF
This table gives cross-reference parts and alternative options found for LTC3315AIV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3315AIV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3315AHV#WTRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AHV#WTRMPBF |
LTC3315AJV#WTRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AJV#WTRMPBF |
LTC3315AIV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AIV#TRMPBF |
LTC3315AHV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AHV#TRMPBF |
LTC3315AEV#WTRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AEV#WTRPBF |
LTC3315AEV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AEV#TRMPBF |
LTC3315AEV#WTRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AEV#WTRMPBF |
LTC3315AJV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AJV#TRMPBF |
LTC3315AJV#WTRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AIV#TRPBF vs LTC3315AJV#WTRPBF |