Part Details for LTC3371EFE#PBF by Analog Devices Inc
Overview of LTC3371EFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3371EFE#PBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs w/ | |
LTC3371EFE#TRPBF | Analog Devices | 4-Ch 8A Config Buck DC/DCs w/ |
Price & Stock for LTC3371EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3371EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A QUAD 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$6.7125 / $13.9700 | Buy Now |
DISTI #
584-LTC3371EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 4-Ch 8A Config Buck DC/DCs w/ Watchdog & RoHS: Compliant | 40 |
|
$7.6400 / $12.3200 | Buy Now |
|
Analog Devices Inc | 4-Ch 8A Config Buck DC/DCs w/ Package Multiple: 50 | 2960 |
|
$6.7125 / $13.9700 | Buy Now |
DISTI #
35216240
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.45V 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2950 |
|
$6.4300 | Buy Now |
DISTI #
LTC3371EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.9400 / $8.0600 | Buy Now |
Part Details for LTC3371EFE#PBF
LTC3371EFE#PBF CAD Models
LTC3371EFE#PBF Part Data Attributes
|
LTC3371EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3371EFE#PBF
Analog Devices Inc
4-Channel 8A Configurable Buck DC/DCs with Watchdog and Power-On Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |