LTC3371EFE#PBF
Description: LTC3371 - 4-Channel 8A Configurable Buck DC/DCs with Watchdog and Power-On Reset; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C

Overview of LTC3371EFE#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3371EFE#PBF Analog Devices 4-Ch 8A Config Buck DC/DCs w/
LTC3371EFE#TRPBF Analog Devices 4-Ch 8A Config Buck DC/DCs w/

CAD Models for LTC3371EFE#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3371EFE#PBF by Linear Technology

LTC3371EFE#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
Package Description
SOP-38
Pin Count
38
Manufacturer Package Code
FE
Reach Compliance Code
compliant
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
WATCHDOG TIMER
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e3
Length
9.7 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. LTC3371EFE#PBF
    Linear Technology
    LTC3371 - 4-Channel 8A Configurable Buck DC/DCs with Watchdog and Power-On Reset; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3371EFE#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3371EFE#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3371EFE#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3371EFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3371EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3371EFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3371EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3371EFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3371EFE#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: