Part Details for LTC3417AEDHC-2#PBF by Linear Technology
Results Overview of LTC3417AEDHC-2#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3417AEDHC-2#PBF Information
LTC3417AEDHC-2#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3417AEDHC-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 584 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 1A/1.5A DL 16DFN | 9652 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LTC3417AEDHC-2#PBF
LTC3417AEDHC-2#PBF CAD Models
LTC3417AEDHC-2#PBF Part Data Attributes
|
LTC3417AEDHC-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3417AEDHC-2#PBF
Linear Technology
LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3417AEDHC-2#PBF
This table gives cross-reference parts and alternative options found for LTC3417AEDHC-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3417AIDHC-2#PBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC-2#PBF vs LTC3417AIDHC-2#PBF |
LTC3417AEDHC-2#PBF | Analog Devices Inc | $5.4074 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AEDHC-2#PBF vs LTC3417AEDHC-2#PBF |
LTC3417AIDHC-2#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AEDHC-2#PBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AIDHC-2#PBF | Analog Devices Inc | $5.7245 | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | LTC3417AEDHC-2#PBF vs LTC3417AIDHC-2#PBF |
LTC3417AIDHC-2#TRPBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC-2#PBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AEDHC-2#TRPBF | Linear Technology | Check for Price | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3417AEDHC-2#PBF vs LTC3417AEDHC-2#TRPBF |