Part Details for LTC3419IMS-1#PBF by Analog Devices Inc
Overview of LTC3419IMS-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3419IMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3419IMS-1#PBF-ND
|
DigiKey | IC REG BCK 1.575V/1.8V DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
584-LTC3419IMS-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual Monolithic 600mA Synchronous Step-Down Regulator RoHS: Compliant | 0 |
|
$3.5400 / $6.2500 | Order Now |
|
Analog Devices Inc | 2x Mono 600mA Sync Buck Reg Min Qty: 1 Package Multiple: 50 | 2620 |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
LTC3419IMS-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.2A Min Qty: 1 | 0 |
|
$3.2900 / $4.8300 | RFQ |
|
Ameya Holding Limited | IC REG BCK 1.58V/1.8V DL 10MSOP | 2620 |
|
RFQ | |
DISTI #
LTC3419IMS-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC3419IMS-1#PBF
LTC3419IMS-1#PBF CAD Models
LTC3419IMS-1#PBF Part Data Attributes:
|
LTC3419IMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3419IMS-1#PBF
Analog Devices Inc
Dual Monolithic 600mA Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3419IMS-1#PBF
This table gives cross-reference parts and alternative options found for LTC3419IMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3419IMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3419IMS-1#TRPBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419IMS-1#PBF vs LTC3419IMS-1#TRPBF |
LTC3419EMS-1#TRPBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419IMS-1#PBF vs LTC3419EMS-1#TRPBF |
LTC3419EMS-1#PBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419IMS-1#PBF vs LTC3419EMS-1#PBF |
LTC3419IMS-1#TRPBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419IMS-1#PBF vs LTC3419IMS-1#TRPBF |
LTC3419EMS-1#TRPBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419IMS-1#PBF vs LTC3419EMS-1#TRPBF |
LTC3419EMS-1 | Dual Switching Controller, Current-mode, 1.2A, 2250kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3419IMS-1#PBF vs LTC3419EMS-1 |
LTC3419EMS-1#PBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419IMS-1#PBF vs LTC3419EMS-1#PBF |
LTC3419EMS-1 | IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3419IMS-1#PBF vs LTC3419EMS-1 |
LTC3419IMS-1#PBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419IMS-1#PBF vs LTC3419IMS-1#PBF |
LTC3419EMS-1#TR | IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3419IMS-1#PBF vs LTC3419EMS-1#TR |