Part Details for LTC3459ES6#TRPBF by Analog Devices Inc
Results Overview of LTC3459ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3459ES6#TRPBF Information
LTC3459ES6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3459ES6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3459ES6#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 60MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
953 In Stock |
|
$3.5480 / $6.2700 | Buy Now |
|
DISTI #
584-LTC3459ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 10V uP Sync Boost Conv in SOT RoHS: Compliant | 6397 |
|
$3.2800 / $7.8200 | Buy Now |
|
|
Analog Devices Inc | 10V uP Sync Boost Conv in SOT Min Qty: 1 Package Multiple: 2500 | 191 |
|
$2.6300 / $7.8200 | Buy Now |
|
DISTI #
LTC3459ES6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.5÷5.5VDC, Uout: 2.5÷10VDC, 75mA, SMD Min Qty: 2500 | 0 |
|
$3.0400 | RFQ |
|
DISTI #
LTC3459ES6TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
US Tariff Estimator: LTC3459ES6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3459ES6#TRPBF
LTC3459ES6#TRPBF Part Data Attributes
|
|
LTC3459ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3459ES6#TRPBF
Analog Devices Inc
Switching Regulator, Voltage-mode, 0.09A, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 2.5 To 5.5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.09 A | |
| Output Voltage-Max | 10 V | |
| Output Voltage-Min | 2.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC3459ES6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g., LX) away from sensitive analog nodes. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended PCB layout involves placing the input capacitors (CIN) close to the VIN pin, the output capacitors (COUT) close to the VOUT pin, and the inductor (L) close to the LX pin. Keep the high-current paths short and wide, and use a solid ground plane to reduce noise and EMI.
-
Select an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (e.g., 1-10uH). Consider the inductor's physical size, core material, and shielding to minimize EMI. Consult the datasheet and application notes for specific recommendations.
-
The maximum output current that the LTC3459ES6#TRPBF can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.