Part Details for LTC3542IDC#TRMPBF by Analog Devices Inc
Overview of LTC3542IDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3542IDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3036
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:500Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3542IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$4.5300 / $6.3500 | Buy Now |
DISTI #
LTC3542IDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1536 In Stock |
|
$3.1750 / $6.1100 | Buy Now |
DISTI #
584-LTC3542IDCTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 500mA, 2.25MHz Sync Buck DC/DC Conv RoHS: Compliant | 893 |
|
$3.1700 / $5.4500 | Buy Now |
|
Analog Devices Inc | 500mA, 2.25MHz Sync Buck DC/DC Min Qty: 1 Package Multiple: 500 | 308 |
|
$2.5400 / $6.1100 | Buy Now |
DISTI #
LTC3542IDCTRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1A Min Qty: 500 | 0 |
|
$3.2100 | RFQ |
DISTI #
LTC3542IDCTRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2800 / $3.5000 | Buy Now |
Part Details for LTC3542IDC#TRMPBF
LTC3542IDC#TRMPBF CAD Models
LTC3542IDC#TRMPBF Part Data Attributes:
|
LTC3542IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3542IDC#TRMPBF
Analog Devices Inc
500mA, 2.25MHz Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3542IDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3542IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3542IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3542IDC#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542IDC#TRMPBF vs LTC3542IDC#TRPBF |
LTC3542EDC#TR | Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3542IDC#TRMPBF vs LTC3542EDC#TR |
LTC3542EDC | Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3542IDC#TRMPBF vs LTC3542EDC |
LTC3542IDC#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542IDC#PBF |
LTC3542EDC#TR | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542EDC#TR |
LTC3542IDC#TRPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542IDC#TRPBF |
LTC3542IDC#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542IDC#TRMPBF vs LTC3542IDC#PBF |
LTC3542EDC#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542EDC#TRMPBF |
LTC3542EDC#TRPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542EDC#TRPBF |
LTC3542IDC#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542IDC#TRMPBF vs LTC3542IDC#TRMPBF |