Part Details for LTC3550EDHC-1#PBF by Linear Technology
Overview of LTC3550EDHC-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3550EDHC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3550 - Dual Input USB/AC ADAPTER LI-ION Battery Charger with 600mA Buck Converter RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$3.5900 / $4.2300 | Buy Now |
|
Chip1Cloud | IC CHARGER BATT DUAL 16-DFN / Linear Battery Charger Li-Ion/Li-Pol 950mA 1.875V 16-Pin DFN EP Tube | 25000 |
|
RFQ |
Part Details for LTC3550EDHC-1#PBF
LTC3550EDHC-1#PBF CAD Models
LTC3550EDHC-1#PBF Part Data Attributes:
|
LTC3550EDHC-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3550EDHC-1#PBF
Linear Technology
LTC3550-1 - Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3550EDHC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3550EDHC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3550EDHC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3550EDHC-1 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC3550EDHC-1#PBF vs LTC3550EDHC-1 |
LTC3550EDHC-1 | LTC3550-1 - Dual Input USB/AC Adapter Li-Ion Battery Charger with 600mA Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3550EDHC-1#PBF vs LTC3550EDHC-1 |