Part Details for LTC3552EDHC-1#PBF by Linear Technology
Overview of LTC3552EDHC-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3552EDHC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3552-1 - Standalone Linear Li-Ion Battery Charger and Dual Synchronous Buck Converter RoHS: Compliant Status: Active Min Qty: 1 | 2555 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for LTC3552EDHC-1#PBF
LTC3552EDHC-1#PBF CAD Models
LTC3552EDHC-1#PBF Part Data Attributes:
|
LTC3552EDHC-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3552EDHC-1#PBF
Linear Technology
LTC3552-1 - Standalone Linear Li-Ion Battery Charger and Dual Synchronous Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS A LINEAR LI-ION BATTERY CHARGER | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3552EDHC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3552EDHC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3552EDHC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3552EDHC-1 | LTC3552-1 - Standalone Linear Li-Ion Battery Charger and Dual Synchronous Buck Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3552EDHC-1#PBF vs LTC3552EDHC-1 |
LTC3552EDHC-1 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC3552EDHC-1#PBF vs LTC3552EDHC-1 |
LTC3552EDHC-1#PBF | Standalone Linear Li-Ion Battery Charger and Dual Synchronous Buck Converter | Analog Devices Inc | LTC3552EDHC-1#PBF vs LTC3552EDHC-1#PBF |