Part Details for LTC3565EMSE#TRPBF by Analog Devices Inc
Overview of LTC3565EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3565EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3565EMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2642 | Buy Now |
DISTI #
584-LTC3565EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Analog Devices Inc | 1.25A, 4MHz, Sync Buck DC/DC C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4300 / $3.3700 | Buy Now |
DISTI #
LTC3565EMSETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 2.1A Min Qty: 2500 | 0 |
|
$2.6800 | RFQ |
DISTI #
LTC3565EMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1400 / $3.2600 | Buy Now |
Part Details for LTC3565EMSE#TRPBF
LTC3565EMSE#TRPBF CAD Models
LTC3565EMSE#TRPBF Part Data Attributes
|
LTC3565EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3565EMSE#TRPBF
Analog Devices Inc
1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3565EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3565EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3565EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3565EMSE#TRPBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565EMSE#TRPBF vs LTC3565EMSE#TRPBF |
LTC3565EMSE#PBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3565EMSE#TRPBF vs LTC3565EMSE#PBF |
LTC3565IMSE#TRPBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565EMSE#TRPBF vs LTC3565IMSE#TRPBF |
LTC3565IMSE#TRPBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3565EMSE#TRPBF vs LTC3565IMSE#TRPBF |
LTC3565IMSE#PBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3565EMSE#TRPBF vs LTC3565IMSE#PBF |
LTC3565EMSE#PBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565EMSE#TRPBF vs LTC3565EMSE#PBF |
LTC3565IMSE#PBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565EMSE#TRPBF vs LTC3565IMSE#PBF |