-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3586EUFE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3064
|
Newark | Battery Charger, Li-Ion/Li-Pol, 1.5A, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:1.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, No. Of Cells:1Cells, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC3586EUFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 799 |
|
$11.2900 / $15.3100 | Buy Now |
DISTI #
LTC3586EUFE#PBF-ND
|
DigiKey | IC MANAGER USB PWR HI-EFF 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1782 In Stock |
|
$9.3225 / $14.7200 | Buy Now |
DISTI #
584-LTC3586EUFE#PBF
|
Mouser Electronics | Battery Management Hi Eff USB Pwr Manager w/ Boost, Buck-Bo RoHS: Compliant | 315 |
|
$10.1600 / $14.7100 | Buy Now |
|
Analog Devices Inc | Hi Eff USB Pwr Manager w/ Boos Min Qty: 1 Package Multiple: 61 | 1882 |
|
$6.9400 / $14.7200 | Buy Now |
DISTI #
66194774
|
Verical | USB Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 48 |
|
$8.7050 / $13.0710 | Buy Now |
DISTI #
LTC3586EUFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$8.9600 / $10.4100 | Buy Now |
DISTI #
4033946
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION/LI-POL, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 799 |
|
$10.8803 / $15.7546 | Buy Now |
DISTI #
4033946
|
Farnell | BATTERY CHARGER, LI-ION/LI-POL, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 799 |
|
$10.1196 / $14.6521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3586EUFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3586EUFE#PBF
Analog Devices Inc
LTC3586EUFE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1750 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3586EUFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3586EUFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3586EUFE#TRPBF | LTC3586/LTC3586-1 - High Efficiency USB Power Manager with Boost, Buck-Boost and Dual Bucks; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3586EUFE#PBF vs LTC3586EUFE#TRPBF |
LTC3586EUFE#PBF | LTC3586/LTC3586-1 - High Efficiency USB Power Manager with Boost, Buck-Boost and Dual Bucks; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3586EUFE#PBF vs LTC3586EUFE#PBF |