Part Details for LTC3613IWKH#PBF by Analog Devices Inc
Overview of LTC3613IWKH#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3613IWKH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3090
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Output Current:15A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3613IWKH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$21.1800 / $26.9000 | Buy Now |
DISTI #
LTC3613IWKH#PBF-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 15A 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$18.4957 / $25.8700 | Buy Now |
DISTI #
584-LTC3613IWKH#PBF
|
Mouser Electronics | Switching Voltage Regulators 24V, 15A Mono Step Down Reg w/ Diff Out RoHS: Compliant | 10 |
|
$17.9100 / $25.8700 | Buy Now |
DISTI #
V36:1790_06474453
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 56-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2148 | Americas - 80 |
|
$17.5000 / $18.8900 | Buy Now |
|
Analog Devices Inc | 24V, 15A Mono Step Down Reg w/ Min Qty: 1 Package Multiple: 40 | 13 |
|
$13.2700 / $25.8700 | Buy Now |
DISTI #
77382115
|
Verical | Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 56-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2148 | Americas - 80 |
|
$17.5000 / $18.8900 | Buy Now |
DISTI #
LTC3613IWKHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷24VDC, Uout: 0.6÷5.5VDC, 25A Min Qty: 1 | 0 |
|
$17.2000 / $25.2000 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 15A SYNC 56QFN | 13 |
|
RFQ | |
DISTI #
LTC3613IWKH#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 40 | 0 |
|
$17.1400 / $19.9000 | Buy Now |
Part Details for LTC3613IWKH#PBF
LTC3613IWKH#PBF CAD Models
LTC3613IWKH#PBF Part Data Attributes:
|
LTC3613IWKH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3613IWKH#PBF
Analog Devices Inc
24V, 15A Monolithic Step Down Regulator with Differential Output Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 9 MM, LEAD FREE, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 05-08-1870 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC3613IWKH#PBF
This table gives cross-reference parts and alternative options found for LTC3613IWKH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3613IWKH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3613EWKH#TRPBF | 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing | Analog Devices Inc | LTC3613IWKH#PBF vs LTC3613EWKH#TRPBF |
LTC3613IWKH#TRPBF | LTC3613 - 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing; Package: QFN; Pins: 56; Temperature Range: -40°C to 85°C | Linear Technology | LTC3613IWKH#PBF vs LTC3613IWKH#TRPBF |
LTC3613EWKH#TRPBF | LTC3613 - 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing; Package: QFN; Pins: 56; Temperature Range: -40°C to 85°C | Linear Technology | LTC3613IWKH#PBF vs LTC3613EWKH#TRPBF |
LTC3613EWKH#PBF | 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing | Analog Devices Inc | LTC3613IWKH#PBF vs LTC3613EWKH#PBF |
LTC3613EWKH#PBF | LTC3613 - 24V, 15A Monolithic Step Down Regulator with Differential Output Sensing; Package: QFN; Pins: 56; Temperature Range: -40°C to 85°C | Linear Technology | LTC3613IWKH#PBF vs LTC3613EWKH#PBF |