Filter Your Search
1 - 2 of 2 results
![]() |
LTC3613IWKH#PBF
Linear Technology
|
$12.7482 | Yes | Transferred | 15 V | 24 V | 4.5 V | 15 A | YES | BUCK | 1.1 MHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N56 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 9 mm | 1 mm | LINEAR TECHNOLOGY CORP | QFN | 7 X 9 MM, LEAD FREE, PLASTIC, QFN-56 | 56 | WKH | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3613IWKH#PBF
Analog Devices Inc
|
$22.6325 | No | Yes | Active | 15 V | 24 V | 4.5 V | YES | BUCK | 1.1 MHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PQCC-N56 | e3 | 125 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 9 mm | 1 mm | ANALOG DEVICES INC | 7 X 9 MM, LEAD FREE, PLASTIC, QFN-56 | 56 | 05-08-1870 | compliant | Analog Devices |