-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6937
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:17V, Output Current:1A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3621EDCB-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 719 |
|
$5.4600 / $7.6500 | Buy Now |
DISTI #
505-LTC3621EDCB-2#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5303 In Stock |
|
$4.1723 / $7.3600 | Buy Now |
DISTI #
584-C3621EDCB-2TMPF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Synchronous Step-Down Regulator with 3.5?A Quiescent Current RoHS: Compliant | 4583 |
|
$4.1700 / $7.3400 | Buy Now |
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 1 Package Multiple: 500 | 2061 |
|
$4.1723 / $7.3600 | Buy Now |
DISTI #
4025466RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.25MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 719 |
|
$4.3548 / $6.9663 | Buy Now |
DISTI #
4025466
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 719 |
|
$4.3548 / $7.7019 | Buy Now |
DISTI #
4025466RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2.25MHZ, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 719 |
|
$4.2718 / $6.6214 | Buy Now |
DISTI #
4025466
|
Farnell | DC/DC CONV, SYNC BUCK, 2.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 719 |
|
$4.2718 / $7.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3621EDCB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621EDCB-2#TRMPBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3621EDCB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3621EDCB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3621EDCB-2#PBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRPBF |
LTC3621IDCB-2#TRMPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRMPBF |
LTC3621IDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRMPBF |
LTC3621EDCB-2#PBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRPBF |
LTC3621EDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#TRPBF |
LTC3621IDCB-2#PBF | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A Automotive 6-Pin DFN EP T/R | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#PBF |