Part Details for LTC3621EDCB-2#TRMPBF by Linear Technology
Overview of LTC3621EDCB-2#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3621EDCB-2#TRMPBF
LTC3621EDCB-2#TRMPBF CAD Models
LTC3621EDCB-2#TRMPBF Part Data Attributes
|
LTC3621EDCB-2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3621EDCB-2#TRMPBF
Linear Technology
LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3621EDCB-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3621EDCB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3621EDCB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3621EDCB-2#PBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRPBF |
LTC3621IDCB-2#TRMPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRMPBF |
LTC3621IDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRMPBF |
LTC3621EDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#TRMPBF |
LTC3621EDCB-2#PBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#TRPBF |
LTC3621EDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621EDCB-2#TRPBF |
LTC3621IDCB-2#PBF | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A Automotive 6-Pin DFN EP T/R | Analog Devices Inc | LTC3621EDCB-2#TRMPBF vs LTC3621IDCB-2#PBF |