-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, 65V 500mA Synchronous Step-Down Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6947
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:65V, Output Current:500Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3630EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$6.8500 / $9.6000 | Buy Now |
DISTI #
505-LTC3630EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2219 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-LTC3630EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 65V 500mA Synchronous Step-Down Converter RoHS: Compliant | 4004 |
|
$5.2300 / $9.2300 | Buy Now |
|
Analog Devices Inc | Hi Eff, 65V 500mA Sync Buck Co Min Qty: 1 Package Multiple: 37 | 481 |
|
$3.8400 / $9.2300 | Buy Now |
DISTI #
LTC3630EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷65VDC, Uout: 0.8÷65VDC, 500mA Min Qty: 1 | 0 |
|
$6.5100 / $8.1900 | RFQ |
DISTI #
LTC3630EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
DISTI #
C1S424500629949
|
Chip1Stop | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A Automotive 12-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 111 |
|
$5.4400 / $8.8700 | Buy Now |
DISTI #
4025486
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$5.5597 / $9.7904 | Buy Now |
DISTI #
4025486
|
Farnell | DC/DC CONV, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 84 |
|
$5.1684 / $9.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3630EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630EMSE#PBF
Analog Devices Inc
High Efficiency, 65V 500mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3.3 AND 5 VOLT FIXED OUTPUT VOLTAGE ALSO AVAILABLE, ADJUSTABLE OUTPUT MODE FROM 0.8 TO 65 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3630EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630HMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630HMSE#PBF |
LTC3630HMSE#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EMSE#PBF vs LTC3630HMSE#PBF |
LTC3630MPMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EMSE#PBF vs LTC3630MPMSE#TRPBF |
LTC3630IMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630IMSE#PBF |
LTC3630IMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630IMSE#TRPBF |
LTC3630HMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EMSE#PBF vs LTC3630HMSE#TRPBF |
LTC3630EMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630EMSE#TRPBF |
LTC3630IMSE#TRPBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EMSE#PBF vs LTC3630IMSE#TRPBF |
LTC3630HMSE#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630HMSE#TRPBF |
LTC3630EMSE#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EMSE#PBF vs LTC3630EMSE#PBF |