Part Details for LTC3708EUH by Linear Technology
Overview of LTC3708EUH by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3708EUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, PQCC32 | 30 |
|
$8.0243 / $12.3450 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, PQCC32 | 898 |
|
$9.2588 / $13.8881 | Buy Now |
|
Chip1Cloud | Fast 2-Phase, No RSENSE Buck Controller with Output Tracking | 10560 |
|
RFQ |
Part Details for LTC3708EUH
LTC3708EUH CAD Models
LTC3708EUH Part Data Attributes
|
LTC3708EUH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3708EUH
Linear Technology
LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3708EUH
This table gives cross-reference parts and alternative options found for LTC3708EUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3708EUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3708EUH#TR | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH vs LTC3708EUH#TR |
LTC3708EUH#PBF | Fast 2-Phase, No RSENSE Buck Controller with Output Tracking | Analog Devices Inc | LTC3708EUH vs LTC3708EUH#PBF |
LTC3708EUH | Dual Switching Controller, Current-mode, PQCC32 | Analog Devices Inc | LTC3708EUH vs LTC3708EUH |
LTC3708EUH#TRPBF | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH vs LTC3708EUH#TRPBF |
LTC3708EUH#TRPBF | Fast 2-Phase, No RSENSE Buck Controller with Output Tracking | Analog Devices Inc | LTC3708EUH vs LTC3708EUH#TRPBF |
LTC3708EUH#PBF | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH vs LTC3708EUH#PBF |