-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6988
|
Newark | Dc/Dc Ctrl, Sync Buck, 530Khz, 85Deg C, Supply Voltage Min:4V, Supply Voltage Max:36V, No. Of Outputs:2Outputs, Duty Cycle (%):99.4%, Ic Case/Package:Ssop, No. Of Pins:28Pins, Switching Frequency:530Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3727EG-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$9.5000 / $12.8600 | Buy Now |
DISTI #
LTC3727EG-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
190 In Stock |
|
$8.6105 / $13.6000 | Buy Now |
DISTI #
584-LTC3727EG-1#PBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators RoHS: Compliant | 99 |
|
$9.3000 / $13.5900 | Buy Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Regs Min Qty: 1 Package Multiple: 47 | 85 |
|
$6.4100 / $13.6000 | Buy Now |
DISTI #
LTC3727EG-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷14VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$9.4400 / $10.9000 | RFQ |
DISTI #
4026409
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 530KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$9.9736 / $14.4430 | Buy Now |
DISTI #
4026409
|
Farnell | DC/DC CTRL, SYNC BUCK, 530KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 29 |
|
$9.2886 / $13.4463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3727EG-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3727EG-1#PBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC3727EG-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727EG-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727EG-1#TR | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1#PBF vs LTC3727EG-1#TR |
LTC3727IG-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727EG-1#PBF vs LTC3727IG-1#TR |
LTC3727IG-1#PBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EG-1#PBF vs LTC3727IG-1#PBF |
LTC3727IG-1#TRPBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1#PBF vs LTC3727IG-1#TRPBF |
LTC3727IG-1#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EG-1#PBF vs LTC3727IG-1#TRPBF |
LTC3727IG-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727EG-1#PBF vs LTC3727IG-1 |
LTC3727EG-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1#PBF vs LTC3727EG-1#PBF |
LTC3727IG-1#TR | IC 3 A SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3727EG-1#PBF vs LTC3727IG-1#TR |
LTC3727IG-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1#PBF vs LTC3727IG-1#PBF |
LTC3727EG-1#TRPBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1#PBF vs LTC3727EG-1#TRPBF |