Part Details for LTC3730CG#TRPBF by Analog Devices Inc
Overview of LTC3730CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3730CG#TRPBF | Analog Devices | 3-Phase, 5-B Intel Mobile VID, | |
LTC3730CG#PBF | Analog Devices | 3-Phase, 5-B Intel Mobile VID, | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3730CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3730CG#TRPBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5500 | Buy Now |
DISTI #
584-LTC3730CG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3-Phase, 5-B Intel Mobile VID, 600kHz, S RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
|
Analog Devices Inc | 3-Phase, 5-B Intel Mobile VID, Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.2400 / $7.3600 | Buy Now |
DISTI #
LTC3730CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.7600 / $7.0300 | Buy Now |
Part Details for LTC3730CG#TRPBF
LTC3730CG#TRPBF CAD Models
LTC3730CG#TRPBF Part Data Attributes
|
LTC3730CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3730CG#TRPBF
Analog Devices Inc
3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, ROHS COMPLIANT, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3730CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC3730CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3730CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3730CG#TR | LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3730CG#TRPBF vs LTC3730CG#TR |
LTC3730CG#PBF | LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3730CG#TRPBF vs LTC3730CG#PBF |
LTC3730CG | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3730CG#TRPBF vs LTC3730CG |
LTC3730CG#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3730CG#TRPBF vs LTC3730CG#TR |
LTC3730CG#TRPBF | LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC3730CG#TRPBF vs LTC3730CG#TRPBF |