-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3780EG#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4490 In Stock |
|
$8.2747 / $13.0700 | Buy Now |
DISTI #
584-LTC3780EG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Sync, 4-Switch Buck-Boost Cntr RoHS: Compliant | 3419 |
|
$8.1700 / $12.9500 | Buy Now |
|
Analog Devices Inc | Hi Eff, Sync, 4-Switch Buck-Bo Min Qty: 1 Package Multiple: 1800 | 4540 |
|
$6.1600 / $13.0700 | Buy Now |
|
CHIPMALL.COM LIMITED | Buck-boost type 4V~30V SSOP-24-208mil DC-DC Converters ROHS | 131 |
|
$4.9862 / $7.2058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3780EG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3780EG#TRPBF
Analog Devices Inc
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC3780EG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3780EG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3780EG#TR | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780EG#TR |
LTC3780IG#PBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#PBF |
LTC3780EG#TR | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG#TR |
LTC3780EG#PBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780EG#PBF |
LTC3780EG#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG#PBF |
LTC3780EG | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG |
LTC3780IG#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780IG#TRPBF |
LTC3780IG#TRPBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#TRPBF |
LTC3780IG#TR | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#TR |
LTC3780EG#TRPBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780EG#TRPBF |