Part Details for LTC3780EG#TRPBF by Linear Technology
Overview of LTC3780EG#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3780EG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A SWITCHING CONTROLLER, 440 kHz SWITCHING FREQ-MAX, PDSO24 | 972 |
|
$11.7540 / $17.6310 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK-BOOST 24SSOP | 62000 |
|
$4.8050 / $7.2070 | Buy Now |
Part Details for LTC3780EG#TRPBF
LTC3780EG#TRPBF CAD Models
LTC3780EG#TRPBF Part Data Attributes
|
LTC3780EG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3780EG#TRPBF
Linear Technology
LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3780EG#TRPBF
This table gives cross-reference parts and alternative options found for LTC3780EG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3780EG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3780EG#TR | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780EG#TR |
LTC3780IG#PBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#PBF |
LTC3780EG#TR | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG#TR |
LTC3780EG#PBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780EG#PBF |
LTC3780EG#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG#PBF |
LTC3780EG | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG |
LTC3780IG#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780IG#TRPBF |
LTC3780EG#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG#TRPBF vs LTC3780EG#TRPBF |
LTC3780IG#TRPBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#TRPBF |
LTC3780IG#TR | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG#TRPBF vs LTC3780IG#TR |