Part Details for LTC3783EFE#TRPBF by Linear Technology
Overview of LTC3783EFE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3783EFE#TRPBF
LTC3783EFE#TRPBF CAD Models
LTC3783EFE#TRPBF Part Data Attributes:
|
LTC3783EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3783EFE#TRPBF
Linear Technology
LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES AT CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3783EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3783EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3783EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3783IFE | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LTC3783EFE#TRPBF vs LTC3783IFE |
LTC3783IFE#TRPBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783IFE#TRPBF |
LTC3783EFE#TR | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783EFE#TR |
LTC3783IFE | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783IFE |
LTC3783EFE | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783EFE |
LTC3783IFE#TRPBF | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE#TRPBF vs LTC3783IFE#TRPBF |
LTC3783EFE | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE#TRPBF vs LTC3783EFE |
LTC3783IFE#TR | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783IFE#TR |
LTC3783EFE#TR | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE#TRPBF vs LTC3783EFE#TR |
LTC3783IFE#PBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE#TRPBF vs LTC3783IFE#PBF |