-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3241
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 150Deg C, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Tssop-Ep, No. Of Pins:20Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3807HFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$6.9500 / $9.7200 | Buy Now |
DISTI #
LTC3807HFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
169 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
584-LTC3807HFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability RoHS: Compliant | 214 |
|
$5.3000 / $9.3500 | Buy Now |
|
Analog Devices Inc | L IQ, Sync Buck Cntr w/ 24V Ou Min Qty: 1 Package Multiple: 74 | 1440 |
|
$3.8900 / $9.3500 | Buy Now |
DISTI #
35211897
|
Verical | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 1406 |
|
$4.6400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK CM 20TSSOP | 1440 |
|
RFQ | |
DISTI #
LTC3807HFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.0200 / $5.8300 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 20TSSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP | 55571 |
|
RFQ | |
DISTI #
4026473
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 835KHZ, 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$5.6227 / $9.9099 | Buy Now |
DISTI #
4026473
|
Farnell | DC/DC CTRL, SYNC BUCK, 835KHZ, 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$5.2451 / $9.2384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3807HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3807HFE#PBF
Analog Devices Inc
Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 24 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |