Filter Your Search
1 - 2 of 2 results
|
LTC3807HFE#PBF
Linear Technology
|
$3.1935 | Yes | Transferred | 12 V | 38 V | 4 V | YES | BUCK | 900 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 24 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G20 | e3 | 1 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | ||||||
|
LTC3807HFE#PBF
Analog Devices Inc
|
$8.7856 | No | Yes | Active | 12 V | 38 V | 4 V | YES | BUCK | 900 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 24 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G20 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CB) | compliant | Analog Devices |