Part Details for LTC3830ES#PBF by Analog Devices Inc
Overview of LTC3830ES#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC3830ES#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3830ES#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5328 | Buy Now |
DISTI #
584-LTC3830ES#PBF
|
Mouser Electronics | Switching Voltage Regulators High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation RoHS: Compliant | 0 |
|
$7.2100 / $10.0700 | Order Now |
|
Analog Devices Inc | Hi Pwr Buck Sync DC/DC Cntrs f Min Qty: 1 Package Multiple: 50 | 50 |
|
$4.1900 / $7.5328 | Buy Now |
DISTI #
LTC3830ESPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷8VDC, Uout: 1.265÷7.28VDC, 20A Min Qty: 1 | 0 |
|
$3.6700 / $5.3800 | RFQ |
DISTI #
LTC3830ES#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
Part Details for LTC3830ES#PBF
LTC3830ES#PBF CAD Models
LTC3830ES#PBF Part Data Attributes:
|
LTC3830ES#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3830ES#PBF
Analog Devices Inc
High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC3830ES#PBF
This table gives cross-reference parts and alternative options found for LTC3830ES#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3830ES#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3830ES#TRPBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3830ES#PBF vs LTC3830ES#TRPBF |
LTC3830ES | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#PBF vs LTC3830ES |
LTC3830ES#TRPBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#PBF vs LTC3830ES#TRPBF |
LTC3830ES | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3830ES#PBF vs LTC3830ES |
LTC3830ES#TR | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3830ES#PBF vs LTC3830ES#TR |
LTC3830ES#PBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#PBF vs LTC3830ES#PBF |
LTC3830ES#TR | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#PBF vs LTC3830ES#TR |