Part Details for LTC3851EMSE-1#PBF by Analog Devices Inc
Overview of LTC3851EMSE-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC3851EMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2461
|
Newark | Dc/Dc Ctrl, Sync Buck, 790Khz, 85Deg C Rohs Compliant: Yes |Analog Devices LTC3851EMSE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8100 / $5.6100 | Buy Now |
DISTI #
505-LTC3851EMSE-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
267 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-LTC3851EMSE-1PBF
|
Mouser Electronics | Switching Voltage Regulators Synchronous Step-Down Switching Regulator Controller RoHS: Compliant | 26 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 1 Package Multiple: 37 | 1016 |
|
$2.0900 / $5.5900 | Buy Now |
|
Rochester Electronics | LTC3851-1 - Synchronous Step-Down Switching Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.5900 / $3.0500 | Buy Now |
DISTI #
LTC3851EMSE-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 222 | 0 |
|
$2.7000 / $2.9600 | Buy Now |
Part Details for LTC3851EMSE-1#PBF
LTC3851EMSE-1#PBF CAD Models
LTC3851EMSE-1#PBF Part Data Attributes:
|
LTC3851EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851EMSE-1#PBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 530 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3851EMSE-1#PBF
This table gives cross-reference parts and alternative options found for LTC3851EMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851EMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3851EMSE-1#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851EMSE-1#PBF vs LTC3851EMSE-1#TRPBF |
LTC3851EMSE-1#PBF | LTC3851-1 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE-1#PBF vs LTC3851EMSE-1#PBF |
LTC3851IMSE-1#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851EMSE-1#PBF vs LTC3851IMSE-1#TRPBF |
LTC3851EMSE-1#TRPBF | LTC3851-1 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE-1#PBF vs LTC3851EMSE-1#TRPBF |
LTC3851IMSE-1#TRPBF | LTC3851-1 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE-1#PBF vs LTC3851IMSE-1#TRPBF |
LTC3851IMSE-1#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851EMSE-1#PBF vs LTC3851IMSE-1#PBF |